B59100M1160A070

DigiKey Part Number
495-75877-ND
Manufacturer
Manufacturer Product Number
B59100M1160A070
Description
SENSOR PTC 100OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
B59100M1160A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 160°C
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Supplier Device Package
-
In-Stock: 164
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.21000$3.21
5$2.79000$13.95
10$2.64100$26.41
25$2.46640$61.66
50$2.35080$117.54
200$2.15440$430.88
600$2.02668$1,216.01
1,000$1.98562$1,985.62
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States