B59100C0120A070

DigiKey Part Number
B59100C0120A070-ND
Manufacturer
Manufacturer Product Number
B59100C0120A070
Description
SENSOR PTC 100OHM RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B59100C0120A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
90°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Disc, 4.0mm Dia x 3.5mm W
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,400$0.50960$1,223.04
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States