B57871S0303H000 | |
---|---|
DigiKey Part Number | B57871S0303H000-ND |
Manufacturer | |
Manufacturer Product Number | B57871S0303H000 |
Description | THERMISTOR NTC 30KOHM 3964K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57871S0303H000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3964K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 2,000 | $1.00940 | $2,018.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00940 | $2,018.80 |