B57352V5223H060

DigiKey Part Number
495-B57352V5223H060TR-ND - Tape & Reel (TR)
495-B57352V5223H060CT-ND - Cut Tape (CT)
495-B57352V5223H060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57352V5223H060
Description
THERMISTOR NTC 22KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57352V5223H060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4480K
Operating Temperature
-40°C ~ 150°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14780$591.20
Manufacturers Standard Package