
B57236S0229M000 | ||
---|---|---|
Digi-Key Part Number | 495-B57236S0229M000-ND | |
Manufacturer | ||
Manufacturer Product Number | B57236S0229M000 | |
Description | NTC THERMISTOR ICL S236/2.2/M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Inrush Current Limiter 2.2 Ohms ±20% 5 A 0.453" (11.50mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
R @ 25°C | 2.2 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 57 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Resource Type | Link |
---|---|
Datasheets | B57236S0yyyM0yy Series, (M) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.09900 | $10.99 |
25 | $0.87960 | $21.99 |
100 | $0.80610 | $80.61 |
500 | $0.67790 | $338.95 |
1,000 | $0.60461 | $604.61 |
5,000 | $0.54964 | $2,748.20 |
Attribute | Description |
---|---|
Other Names | 495-B57236S0229M000 B57236S229M |
Standard Package | 1,000 |