B57164K0222K052 | |
---|---|
DigiKey Part Number | B57164K0222K052-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0222K052 |
Description | THERM NTC 2.2KOHM 3900K DISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0222K052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3900K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 3,000 | $0.34212 | $1,026.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34212 | $1,026.36 |