B43456-SERIES-144.20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43456A9688M000

Digi-Key Part Number
495-6404-ND
Manufacturer
Manufacturer Product Number
B43456A9688M000
Description
CAP ALUM 6800UF 20% 400V SCREW
Detailed Description
6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 12000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
19 A @ 100 Hz
Impedance
14 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
5.677" (144.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$163.95000$163.95
10$158.58300$1,585.83
50$155.52460$7,776.23
Additional Resources
AttributeDescription
Other Names
B43456A9688M-ND
495-6404
B43456A9688M
Standard Package16
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B43705A9688M000EPCOS - TDK Electronics0B43705A9688M000-ND$121.80625Direct
B43456A9688M003EPCOS - TDK Electronics0B43456A9688M003-ND$0.00000Upgrade
B43458A9688M003EPCOS - TDK Electronics0B43458A9688M003-ND$0.00000Upgrade