B43416C9707A000 | |
---|---|
DigiKey Part Number | 495-B43416C9707A000-ND |
Manufacturer | |
Manufacturer Product Number | B43416C9707A000 |
Description | CAP ALUM 700UF 400V SNAP TH |
Customer Reference | |
Detailed Description | 700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | B43416C9707A000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 60°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.40000 | $11.40 |
10 | $10.54600 | $105.46 |
60 | $9.12050 | $547.23 |
120 | $8.20850 | $985.02 |
540 | $7.91713 | $4,275.25 |