B41607A8907M002 is Obsolete and no longer manufactured.
Direct

B41607A8907M002 | ||
---|---|---|
Digi-Key Part Number | B41607A8907M002-ND | |
Manufacturer | ||
Manufacturer Product Number | B41607A8907M002 | |
Description | CAP ALUM 900UF 20% 63V SNAP | |
Detailed Description | 900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 115mOhm @ 100Hz 10000 Hrs @ 125°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 115mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 6.8 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
Resource Type | Link |
---|---|
Datasheets | B41607 Series |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 13/Sep/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0040 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
B41607B8907M2 | EPCOS - TDK Electronics | 0 | 495-B41607B8907M2-ND | $0.00000 | Direct |
Attribute | Description |
---|---|
Other Names | B41607A8907M 2 B41607A8907M2 B41607A8907M2-ND |
Standard Package | 320 |