
B41231C3479M000 | ||
---|---|---|
Digi-Key Part Number | B41231C3479M000-ND | |
Manufacturer | ||
Manufacturer Product Number | B41231C3479M000 | |
Description | CAP ALUM 47000UF 20% 10V SNAP | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | 47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 6.62 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | B41231 Series |
Environmental Information | |
HTML Datasheet | B41231 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.32000 | $5.32 |
10 | $4.28700 | $42.87 |
50 | $3.68640 | $184.32 |
100 | $3.34360 | $334.36 |
500 | $2.48624 | $1,243.12 |
1,000 | $2.31478 | $2,314.78 |
Attribute | Description |
---|---|
Other Names | B41231C3479M-ND B41231C3479M |
Standard Package | 120 |