
B32778Z9456K000 | ||
---|---|---|
Digi-Key Part Number | 495-B32778Z9456K000-ND | |
Manufacturer | ||
Manufacturer Product Number | B32778Z9456K000 | |
Description | CAP FILM 45UF 900VDC RDL 4 LEAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 45 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | B32778Z9456K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Electronics RoHS & REACH |
PCN Assembly/Origin | Mult Series Additional Production Location 17/Feb/2023 |
EDA Models | B32778Z9456K000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.74000 | $9.74 |
10 | $8.43700 | $84.37 |
50 | $7.57180 | $378.59 |
100 | $6.57660 | $657.66 |
500 | $5.94926 | $2,974.63 |
1,000 | $5.51659 | $5,516.59 |
Attribute | Description |
---|---|
Other Names | B32778Z9456K 495-B32778Z9456K000 |
Standard Package | 27 |