B32686S474J563

B32686S7224J565

Digi-Key Part Number
B32686S7224J565-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32686S7224J565
Supplier
Description
CAP FILM 0.22UF 5% 1.25KVDC SCRW
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
0.22 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
0.22 µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.654" L x 0.709" W (42.00mm x 18.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Termination
Screw Terminals
Lead Spacing
1.122" (28.50mm)
Applications
Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
128$8.67430$1,110.31
Additional Resources
AttributeDescription
Standard Package32