B32686S7224J564
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32686S7224J564

Digi-Key Part Number
B32686S7224J564-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32686S7224J564
Supplier
Description
CAP FILM 0.22UF 5% 1.25KVDC SCRW
Manufacturer Standard Lead Time
74 Weeks
Detailed Description
0.22 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
0.22 µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.654" L x 0.709" W (42.00mm x 18.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Termination
Screw Terminals
Lead Spacing
1.122" (28.50mm)
Applications
Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.57000$11.57
10$10.98700$109.87
50$9.25260$462.63
100$8.67430$867.43
500$7.84820$3,924.10
Additional Resources
AttributeDescription
Standard Package32