B32563J1335J000

DigiKey Part Number
B32563J1335J000-ND
Manufacturer
Manufacturer Product Number
B32563J1335J000
Description
CAP FILM 3.3UF 5% 100VDC 2DIP
Customer Reference
Detailed Description
3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
7,600$0.92438$7,025.29
Manufacturers Standard Package