B32529C3102K000

DigiKey Part Number
495-76800-ND
Manufacturer
Manufacturer Product Number
B32529C3102K000
Description
CAP FILM 1000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3102K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
In-Stock: 3,886
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16800$1.68
50$0.12900$6.45
100$0.11620$11.62
500$0.09318$46.59
2,000$0.07881$157.62
4,000$0.07305$292.20
6,000$0.07004$420.24
Manufacturers Standard Package