cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0822K189

DigiKey Part Number
B32529C0822K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32529C0822K189
Description
CAP FILM 8200PF 10% 63VDC RADIAL
Detailed Description
8200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B32529C0822K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Other Names
B32529C 822K189
B32529C822K189-ND
B32529C822K189
Standard Package11,200