
ADM32FSC-100M | |
|---|---|
DigiKey Part Number | 495-ADM32FSC-100MTR-ND - Tape & Reel (TR) 495-ADM32FSC-100MCT-ND - Cut Tape (CT) 495-ADM32FSC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM32FSC-100M |
Description | INDUCTORS FOR POWER OVER COAXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 880 mA 420mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADM32FSC-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.06A | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.154" L x 0.098" W (3.90mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.14400 | $11.44 |
| 25 | $1.05800 | $26.45 |
| 50 | $0.99740 | $49.87 |
| 100 | $0.94050 | $94.05 |
| 250 | $0.87012 | $217.53 |
| 500 | $0.82816 | $414.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.66813 | $4,008.78 |

