
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPC | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | EPC RoHS & Halogen Cert |
Design Resources | EPC9114 Schematic |
Reference Design Library | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $858.00000 | $858.00 |
Attribute | Description |
---|---|
Other Names | 917-1114 |
Standard Package | 1 |