EPC9087
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9087

Digi-Key Part Number
917-1177-ND
Manufacturer
Manufacturer Product Number
EPC9087
Description
BOARD DEV FOR EPC2037 100V EGAN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
EPC2037 * Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Bulk
Product Status
Active
Type
Power Management
Function
*
Embedded
-
Utilized IC / Part
EPC2037
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
California Prop 65
Warning Information
0 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$202.00000$202.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names917-1177
Standard Package1