EPC9081 is Obsolete and no longer manufactured.
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPC | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | EPC2047 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | |
Featured Product | Gen 5 eGaN® FET |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 917-1166 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EPC9099 | EPC | 23 | 917-EPC9099-ND | $200.00000 | Similar |