
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPC | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | EPC2066 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Resource Type | Link |
---|---|
Environmental Information | |
Getting Started Guide | EPC90149 Quick Start Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $200.00000 | $200.00 |
Attribute | Description |
---|---|
Other Names | 917-EPC90149 |
Standard Package | 1 |