EPC9005C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9005C

Digi-Key Part Number
917-1101-ND
Manufacturer
EPC
Manufacturer Product Number
EPC9005C
Supplier
Description
BOARD DEV FOR EPC2014C
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
EPC2014C Half H-Bridge Driver (External FET) Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Bulk
Part Status
Active
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
No
Utilized IC / Part
EPC2014C
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$90.00000$90.00
Additional Resources
AttributeDescription
Other Names917-1101
Standard Package1