EPC202xENG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPC202xENG
EPC202x
eGaN Series

EPC2021ENGR

Digi-Key Part Number
917-EPC2021ENGRCT-ND - Cut Tape (CT)
Manufacturer
EPC
Manufacturer Product Number
EPC2021ENGR
Supplier
Description
TRANS GAN 80V 60A BUMPED DIE
Detailed Description
N-Channel 80 V 60A (Ta) - Surface Mount Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Cut Tape (CT)
Part Status
Obsolete
FET Type
N-Channel
Technology
GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
60A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 29A, 5V
Vgs(th) (Max) @ Id
2.5V @ 14mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Die
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0040
Additional Resources
AttributeDescription
Other Names
917-EPC2021ENGRTR
917-EPC2021ENGRCT
917-EPC2021ENGRDKR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EPC2021EPC9,065917-1089-1-ND$7.91000Direct