eGaN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2014C

Digi-Key Part Number
917-1082-2-ND - Tape & Reel (TR)
917-1082-1-ND - Cut Tape (CT)
917-1082-6-ND - Digi-Reel®
Manufacturer
EPC
Manufacturer Product Number
EPC2014C
Supplier
Description
GANFET N-CH 40V 10A DIE OUTLINE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
N-Channel 40 V 10A (Ta) - Surface Mount Die Outline (5-Solder Bar)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
10A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
16mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die Outline (5-Solder Bar)
Package / Case
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.60000$1.60
10$1.43400$14.34
100$1.11830$111.83
500$0.92380$461.90
1,000$0.72932$729.32
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.68070$1,701.75
5,000$0.66302$3,315.10