MVPS600-1012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MVPS600-1012
MVPS600-TOP

MVPS600-1S58

Digi-Key Part Number
2107-MVPS600-1S58-ND
Manufacturer
Manufacturer Product Number
MVPS600-1S58
Description
AC/DC CONVERTER 58V 421W
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Enclosed AC DC Converters 1 Output 58V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7.25 A
Power (Watts)
Applications
Voltage - Isolation
4.245 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9540
All prices are in USD
Bulk
QtyUnit PriceExt Price
16$305.96938$4,895.51
Additional Resources
AttributeDescription
Other Names
LFMVPS600-1S58
2107-MVPS600-1S58
CEL-22-LFMVPS600-1S58
Standard Package16