cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMWLT300-1004

Digi-Key Part Number
2107-LFMWLT300-1004-ND
Manufacturer
Manufacturer Product Number
LFMWLT300-1004
Description
AC/DC CONVERTER 48V 200/300W
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 390 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.77 A
Power (Watts)
Applications
Voltage - Isolation
5.9 kV
Efficiency
92%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Approval Agency
CE, NEMKO
Standard Number
60601-1
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$128.56000$128.56