6A-061WPxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A-061WP09-002

DigiKey Part Number
3209-6A-061WP09-002-ND
Manufacturer
Manufacturer Product Number
6A-061WP09-002
Description
AC/DC DSKTP/WALL MT ADAPT 9V 6W
Customer Reference
Detailed Description
9V 6 W AC/DC External Desktop, Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ENG ELECTRIC CO., LTD
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
670mA
Power (Watts)
6 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
-
Input Connector
Multi-Blade (Included)
Size / Dimension
2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approval Agency
CB, CCC, CE, PSE, TUV, UL
Standard Number
60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.