USD

Z06-Series

Z06-10-038-0

Digi-Key Part Number
2389-Z06-10-038-0-ND
Manufacturer
Igus
Manufacturer Product Number
Z06-10-038-0
Supplier
Description
CABLE CARRIER .59H X .65W 1=1FT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Igus
Series
Package
Bulk
Part Status
Active
Frame Type
Open
Loading Side
Inside and Outside Bend
Cavity Height
0.410"" (10.41mm)
Cavity Width
0.390"" (9.91mm)
Minimum Bend Radius
1.500"" (38.10mm)
Outer Height
0.590"" (14.99mm)
Outer Width
0.650"" (16.51mm)
Length
25.984"" (660.00mm)
Link Pitch
0.790"" (20.07mm)
Features
-
Material
Igumid G
Operating Temperature
-40°C ~ 80°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8487.90.0080
Price and Procurement

200 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 1 days by Igus
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2389-Z06-10-038-0
Standard Package1