USD

NH15VP

NH15BP-8F2X3

Digi-Key Part Number
N730-F023-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
NH15BP-8F2X3
Supplier
Description
BATTERY PACK NIMH 7.2V AA
Detailed Description
AA Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AA
Capacity
2.3Ah
Structure
Side to Side, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.71" L x 1.14" W x 1.99" H (43.5mm x 29.0mm x 50.5mm)
Weight
187.33 g
Note
Battery packs made with NIMH cells include a thermostat.
Number of Cells
6
Voltage - Rated
7.2 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.50.0000
Bulk
QtyUnit PriceExt Price
1$39.07000$39.07
10$32.47800$324.78
50$28.64840$1,432.42
100$27.26960$2,726.96
250$25.27800$6,319.50
500$23.59280$11,796.40
Additional Resources
AttributeDescription
Other NamesN730-F023
Standard Package1
Assembly Component
Part No.Description
NH15BP-8BATTERY NIMH 1.2V 2.3AH AA 1=8PK