MS2AALED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS2AALED
MS2AALED

MS2AALED

Digi-Key Part Number
N529-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
MS2AALED
Supplier
Description
FLASHLIGHT CLIPON LED 40LM AA(2)
Detailed Description
Flashlight Standard Style LED 40 Lumens AA (Requires 2) 5.97" (151.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Obsolete
Type
Standard
Lamp Type
LED
Lamp Output
40 Lumens
Features
Impact Resistant, Shatterproof Lens, Waterproof
Battery Cell Size
AA (Requires 2)
Length
5.97" (151.6mm)
Material - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8513.10.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.79000$13.79
Additional Resources
AttributeDescription
Other NamesN529
Standard Package6