Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

LN522

DigiKey Part Number
547-LN522-ND
Manufacturer
Manufacturer Product Number
LN522
Description
BATTERY LITHIUM 9V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9V Lithium Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
Termination Style
9 Volt Snap Fasteners
Discharge Rate
1A
Weight
33.9 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 140°F (-40°C ~ 60°C)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
48$17.17354$824.33
Manufacturers Standard Package