ENHDHRL8 | |
---|---|
DigiKey Part Number | 547-ENHDHRL8-ND |
Manufacturer | |
Manufacturer Product Number | ENHDHRL8 |
Description | ENERGIZER HIGH LUMEN HYBRID LED |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 1000 Lumens CR123 (Requires 2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 1000 Lumens | |
Features | Non-Slip, Rechargeable | |
Battery Cell Size | CR123 (Requires 2) | |
Length | - | |
Material - Body | Metal |