ENGPSPL8 | |
---|---|
DigiKey Part Number | 547-ENGPSPL8-ND |
Manufacturer | |
Manufacturer Product Number | ENGPSPL8 |
Description | ENERGIZER HANDHELD RECHARGEABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Spotlight Style LED 300, 600 Lumens 18650 Li-Ion 7.36" (187.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Spotlight | |
Lamp Type | LED | |
Lamp Output | 300, 600 Lumens | |
Features | Rechargeable | |
Battery Cell Size | 18650 Li-Ion | |
Length | 7.36" (187.0mm) | |
Material - Body | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.58000 | $38.58 |
6 | $35.45167 | $212.71 |
10 | $34.60800 | $346.08 |
26 | $33.08308 | $860.16 |