ENFFL81E

ENFFL81E

Digi-Key Part Number
N711-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
ENFFL81E
Supplier
Description
LANTERN LED 300LM AA(4 OR 8)
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Flashlight Lantern Style LED 300 Lumens AA (Requires 4 or 8) 7.64" (194.1mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
-
Package
Bulk
Part Status
Active
Type
Lantern
Lamp Type
LED
Lamp Output
300 Lumens
Features
Water Resistant
Battery Cell Size
AA (Requires 4 or 8)
Length
7.64" (194.1mm)
Material - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8513.10.2000
Bulk
QtyUnit PriceExt Price
1$33.66000$33.66
6$31.79000$190.74
10$29.92000$299.20
26$28.98500$753.61
Additional Resources
AttributeDescription
Other NamesN711
Standard Package2