ELN123-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micropower Battery Company
In Stock: 10,000
Unit Price: $6.75000
Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

ELN123-12

DigiKey Part Number
547-ELN123-12-ND
Manufacturer
Manufacturer Product Number
ELN123-12
Description
BATTERY LITHIUM 3V CR123A 12PACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 140°F (-40°C ~ 60°C)
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
8$51.51000$412.08
Manufacturers Standard Package