SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
CR2430VP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2430VP

Digi-Key Part Number
N603-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
CR2430VP
Supplier
Description
BATTERY LITHIUM 3V COIN 24.5MM
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Obsolete
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 24.5mm
Voltage - Rated
3 V
Capacity
290mAh
Size / Dimension
0.96" Dia x 0.12" H (24.5mm x 3.0mm)
Termination Style
Requires Holder
Discharge Rate
290µA
Weight
4.6 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.50.0000