USD

AZ13DP-8

AZ13DP-8

Digi-Key Part Number
N407-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
AZ13DP-8
Supplier
Description
BATT ZINC 1.4V BUTTON 7.9MM 8PK
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Coin, 7.9mm Zinc Air Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Zinc Air
Battery Cell Size
Coin, 7.9mm
Capacity
280mAh
Size / Dimension
0.31" Dia x 0.21" H (7.9mm x 5.4mm)
Termination Style
Requires Holder
Discharge Rate
-
Weight
0.85 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Voltage - Rated
1.4 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.60.0000
Price and Procurement