USD

Obsolete item.
L025

NH15VPL2X5

Digi-Key Part Number
N703-L025-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
NH15VPL2X5
Supplier
Description
BATTERY PACK NIMH 12V AA
Detailed Description
AA 12 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Obsolete
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AA
Capacity
2.3Ah
Structure
Front to Back, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.85" L x 0.57" W x 3.98" H (72.5mm x 14.5mm x 101.0mm)
Weight
312.07 g
Note
Battery packs made with NIMH cells include a thermostat.
Number of Cells
10
Voltage - Rated
12 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.50.0000
Additional Resources
AttributeDescription
Other NamesN703-L025
Standard Package1
Assembly Component
Part No.Description
NH15VPBATTERY NIMH 1.2V 2.3AH AA