F024

NH15VPF2X4

Digi-Key Part Number
N703-F024-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
NH15VPF2X4
Supplier
Description
BATTERY PACK NIMH 9.6V AA
Detailed Description
AA 9.6 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Obsolete
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AA
Number of Cells
8
Voltage - Rated
9.6 V
Capacity
2.3Ah
Structure
Side to Side, 4 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.28" L x 1.14" W x 1.99" H (58.0mm x 29.0mm x 50.5mm)
Weight
249.48 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.50.0000
Additional Resources
AttributeDescription
Other NamesN703-F024
Standard Package1
Assembly Component
Part No.Description
NH15VPBATTERY NIMH 1.2V 2.3AH AA