USD

Digi-Key has discontinued this item.
F025

EN95F2X5

Digi-Key Part Number
N105-F025-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
EN95F2X5
Supplier
Description
BATTERY PACK ALKALINE 15V D
Detailed Description
D 15V Alkaline Manganese Dioxide Battery Pack
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
D
Capacity
-
Structure
Side to Side, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
6.73"" L x 2.69"" W x 2.42"" H (171.0mm x 68.4mm x 61.5mm)
Weight
1500 g
Note
-
Number of Cells
10
Voltage - Rated
15V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8506.10.0000
Available To Order

Additional Resources
AttributeDescription
Other Names
547-105-F025
547-105-F025-ND
N105-F025
Standard Package1
Assembly Component
Part No.Description
EN95BATTERY ALKALINE 1.5V D