F071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN93F7

Digi-Key Part Number
N106-F071-ND
Manufacturer
Energizer Battery Company
Manufacturer Product Number
EN93F7
Supplier
Description
BATTERY PACK ALKALINE 10.5V C
Detailed Description
C 10.5 V Alkaline Manganese Dioxide Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Energizer Battery Company
Series
Package
Bulk
Part Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Rechargeability
No
Battery Cell Size
C
Number of Cells
7
Voltage - Rated
10.5 V
Capacity
-
Structure
Side to Side, 1 Row x 7 Cells
Termination Style
Solder Tab
Size / Dimension
7.22" L x 1.03" W x 1.97" H (183.4mm x 26.2mm x 50.0mm)
Weight
453.59 g
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8506.10.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.54000$11.54
10$9.55400$95.54
50$8.37160$418.58
100$7.89870$789.87
250$7.33116$1,832.79
500$6.90546$3,452.73
1,000$6.52708$6,527.08
2,500$5.91221$14,780.52
Additional Resources
AttributeDescription
Other Names
547-106-F071
547-106-F071-ND
N106-F071
Standard Package1
Assembly Component
Part No.Description
EN93BATTERY ALKALINE 1.5V C