CA-0355

DigiKey Part Number
3743-CA-0355-ND
Manufacturer
Manufacturer Product Number
CA-0355
Description
MAGNET 0.062"DIA X 0.500" L CYL
Customer Reference
Detailed Description
Magnet Alnico 5 (AlNiCo) C5 0.062" Dia x 0.500" L (1.57mm x 12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
eneflux armtek magnetics inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Material
Alnico 5 (AlNiCo)
Grade
C5
Size
0.062" Dia x 0.500" L (1.57mm x 12.70mm)
Operating Temperature
525°C
All prices are in USD
Box
QuantityUnit PriceExt Price
50$0.30000$15.00