
71355711 | ||
---|---|---|
Digi-Key Part Number | 4614-71355711-ND | |
Manufacturer | ||
Manufacturer Product Number | 71355711 | |
Description | SET ADAPTER PICOMAG G1"/G1" INT. | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Endress+Hauser | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Flow Sensors |
Resource Type | Link |
---|---|
Datasheets | Picomag IO-Link |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $87.14000 | $87.14 |
10 | $82.01200 | $820.12 |
Attribute | Description |
---|---|
Other Names | 4614-71355711 |
Standard Package | 1 |