


EAK00251 | ||
---|---|---|
Digi-Key Part Number | EAK00251-ND | |
Manufacturer | ||
Manufacturer Product Number | EAK00251 | |
Description | I.MX 6QUAD EVAL BRD | |
Detailed Description | i.MX 6Quad i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Embedded Artists | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Board Type | Evaluation Platform | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Operating System | - | |
Platform | - | |
Utilized IC / Part | i.MX 6Quad | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A002A EA |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $404.40000 | $404.40 |
Attribute | Description |
---|---|
Other Names | -EAK00251 |
Standard Package | 1 |