USD

Obsolete item.
EA-XPR-007

EA-XPR-007

Digi-Key Part Number
EA-XPR-007-ND
Manufacturer
Embedded Artists
Manufacturer Product Number
EA-XPR-007
Supplier
Description
LPCXPRESSO LPC11U14 EVAL BRD
Detailed Description
LPC11U14 LPCXpresso™ LPC11U00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Embedded Artists
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Operating System
-
Platform
LPCXpresso™
Utilized IC / Part
LPC11U14
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8473.30.1180
Price and Procurement

Additional Resources
AttributeDescription
Other NamesEAXPR007
Standard Package1