USD

Obsolete item.
EA-OEM-204

EA-OEM-204

Digi-Key Part Number
EA-OEM-204-ND
Manufacturer
Embedded Artists
Manufacturer Product Number
EA-OEM-204
Supplier
Description
LPC2478 EVAL BRD
Detailed Description
LPC2478 LPC2400 ARM7 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Embedded Artists
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM7
Operating System
-
Platform
-
Utilized IC / Part
LPC2478
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8473.30.1180
Price and Procurement

Additional Resources
AttributeDescription
Other NamesEAOEM204
Standard Package1