
IL-RMDE750-240 | |
|---|---|
DigiKey Part Number | 4118-IL-RMDE750-240-ND |
Manufacturer | |
Manufacturer Product Number | IL-RMDE750-240 |
Description | 750W HPS REMTE BALLAST 120V/240V |
Customer Reference | |
Detailed Description | Remote Ballast 240VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM4, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Remote Ballast | |
Voltage - Supply | 240VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.00000 | $218.00 |

