cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6340DSP3B+

Digi-Key Part Number
2651-V6340DSP3B+TR-ND - Tape & Reel (TR)
Manufacturer
EM Microelectronic
Manufacturer Product Number
V6340DSP3B+
Supplier
Description
VOLTAGE DETECTOR (SOT23-3 PACKAG
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.22170$665.10
Additional Resources
AttributeDescription
Other Names
IC-2431E
2651-V6340DSP3B+TR
Standard Package3,000