V3025SO28B+

DigiKey Part Number
2651-V3025SO28B+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V3025SO28B+
Description
IC RTC CLK/CALENDAR 28SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B 28-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
8B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
-
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2V ~ 4V
Current - Timekeeping (Max)
15µA @ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.37969$7,379.69
Manufacturers Standard Package