8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3021SO8A+

Digi-Key Part Number
2651-V3021SO8A+-ND
Manufacturer
Manufacturer Product Number
V3021SO8A+
Description
ULTRA LOW POWER 1-BIT 32KHZ RTC,
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EM Microelectronic
Series
-
Package
Tube
Product Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
1B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
10µA @ 5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.16000$3.16
10$2.83600$28.36
25$2.68120$67.03
100$2.32370$232.37
250$2.20456$551.14
500$1.97814$989.07
1,000$1.68630$1,686.30